Part Details for EEEFP1V470AP by Panasonic Electronic Components
Results Overview of EEEFP1V470AP by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFP1V470AP Information
EEEFP1V470AP by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEEFP1V470AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89Y7221
|
Newark | Cap, Alu Elec, 47Uf, 35Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:35V, Esr:0.26Ohm, Product Range:Fp Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFP1V470AP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 68575 |
|
$0.1740 / $0.1840 | Buy Now |
|
DISTI #
85AK4274
|
Newark | Cap, Alu Elec, 47Uf, 35V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEEFP1V470AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25994 |
|
$0.2830 / $0.6100 | Buy Now |
|
DISTI #
70068232
|
RS | CAPACITOR, ALUMINUM ELECTROLYTIC, ECAP SMT 47UF 35V D CASE Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 | RFQ |
|
DISTI #
EEEFP1V470AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 35VDC, Ø6.3x5.8mm Min Qty: 1 | 23999 |
|
$0.1170 / $0.6100 | Buy Now |
|
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 47uF, 35VDC, ±20% | 4000-Authorized Distributor |
|
RFQ | |
|
DISTI #
EEEFP1V470AP
|
Avnet Abacus | - Tape and Reel (Alt: EEEFP1V470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 1413000 |
|
Buy Now | |
|
DISTI #
EEEFP1V470AP
|
Avnet Asia | (Alt: EEEFP1V470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | RadialCan-SMDALUMINUMELECTROLYTICCAPACITORFP35V47muF±20%0.248Dia6.30mm | 17302 |
|
RFQ | |
|
|
LCSC | 47uF 35V 260m100kHz 20% 300mA100kHz SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors RoHS | 5 |
|
$0.1005 / $0.2185 | Buy Now |
|
|
New Advantage Corporation | Cap Alu SMD 47uF 20% 35V 105C 2000hrs 300mA 6.3x5.8 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1134000 |
|
$0.2238 / $0.2425 | Buy Now |
US Tariff Estimator: EEEFP1V470AP by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEEFP1V470AP
EEEFP1V470AP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEEFP1V470AP Part Data Attributes
|
|
EEEFP1V470AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFP1V470AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 21 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | ESR IS MEASURED AT 100KHZ | |
| Capacitance | 47 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 6.3 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| ESR | 260 mΩ | |
| Height | 5.8 mm | |
| JESD-609 Code | e6 | |
| Leakage Current | 0.01645 mA | |
| Length | 6.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 195 mA | |
| Size Code | 2626 | |
| Surface Mount | YES | |
| Tan Delta | 0.12 | |
| Terminal Finish | Tin/Bismuth (Sn/Bi) | |
| Terminal Shape | FLAT | |
| Width | 6.6 mm |
Alternate Parts for EEEFP1V470AP
This table gives cross-reference parts and alternative options found for EEEFP1V470AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFP1V470AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEEFK1V470AL | Panasonic Electronic Components | $0.1055 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFP1V470AP vs EEEFK1V470AL |
| UUD1V470MCL1GS | Nichicon Corporation | $0.1551 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | EEEFP1V470AP vs UUD1V470MCL1GS |
| UWD1V470MCL1GS | Nichicon Corporation | $0.1567 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | EEEFP1V470AP vs UWD1V470MCL1GS |
| UCD1V470MCL1GS | Nichicon Corporation | $0.1838 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFP1V470AP vs UCD1V470MCL1GS |
| EEEFN1V470L | Panasonic Electronic Components | $0.1985 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFP1V470AP vs EEEFN1V470L |
| VZL470M1VTR-0606S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFP1V470AP vs VZL470M1VTR-0606S |
| VZL470M1VTR-0606LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFP1V470AP vs VZL470M1VTR-0606LS |
| EMZJ350GRA470MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFP1V470AP vs EMZJ350GRA470MF61G |
| EMVY350ARA470MF61G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826, | EEEFP1V470AP vs EMVY350ARA470MF61G |
| VZL470M1VTR-0606KS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | EEEFP1V470AP vs VZL470M1VTR-0606KS |
EEEFP1V470AP Frequently Asked Questions (FAQ)
-
The recommended land pattern for EEEFP1V470AP is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm radius corner. The pad should be centered on the component and have a solder mask clearance of 0.2mm.
-
To prevent damage, handle the EEEFP1V470AP by the body, avoiding touching the leads or the capacitor's electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage derating for EEEFP1V470AP is 80% of the rated voltage. For example, if the rated voltage is 50V, the maximum allowable voltage derating would be 40V.
-
Yes, EEEFP1V470AP is rated for operation up to 105°C. However, the capacitor's lifespan and performance may be affected by prolonged exposure to high temperatures. Consult the datasheet for temperature derating information.
-
Store EEEFP1V470AP components in a cool, dry place, away from direct sunlight and moisture. Avoid storing them in close proximity to strong electromagnetic fields or radiation sources.