Part Details for EEEFT0J221AR by Panasonic Electronic Components
Results Overview of EEEFT0J221AR by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFT0J221AR Information
EEEFT0J221AR by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEEFT0J221AR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89Y7231
|
Newark | Cap, Alu Elec, 220Uf, 6.3Vdc, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:6.3V, Esr:0.36Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT0J221AR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1720 / $0.1900 | Buy Now |
|
DISTI #
85AK4281
|
Newark | Cap, Alu Elec, 220Uf, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEEFT0J221AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.1180 | Buy Now |
|
DISTI #
70359386
|
RS | 220UF 6.3V DC ALUM ELECTROLYTIC CAPACITOR C, FT SMD SERIES 2000H 5(DIA.)X5.8MM Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
DISTI #
EEEFT0J221AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 6.3VDC, Ø5x5.8mm Min Qty: 1 | 3641 |
|
$0.1110 / $0.3600 | Buy Now |
|
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 220uF, 6.3VDC, ±20% | 1000-Authorized Distributor |
|
RFQ | |
|
DISTI #
EEEFT0J221AR
|
Avnet Abacus | - Tape and Reel (Alt: EEEFT0J221AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 78000 |
|
Buy Now | |
|
DISTI #
EEEFT0J221AR
|
Avnet Asia | (Alt: EEEFT0J221AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
New Advantage Corporation | Cap Alu SMD 220uF 20% 6.3V 105C 2000hrs 240mA 5x5.8 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 62000 |
|
$0.1954 / $0.2117 | Buy Now |
US Tariff Estimator: EEEFT0J221AR by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEEFT0J221AR
EEEFT0J221AR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEEFT0J221AR Part Data Attributes
|
|
EEEFT0J221AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT0J221AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2621
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 21 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | ESR IS MEASURED AT 100KHZ | |
| Capacitance | 220 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 5 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| ESR | 360 mΩ | |
| Height | 5.8 mm | |
| Leakage Current | 0.01386 mA | |
| Length | 5.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 156 mA | |
| Size Code | 2121 | |
| Surface Mount | YES | |
| Tan Delta | 0.26 | |
| Terminal Shape | FLAT | |
| Width | 5.3 mm |
Alternate Parts for EEEFT0J221AR
This table gives cross-reference parts and alternative options found for EEEFT0J221AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT0J221AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCM0J221MCL1GS | Nichicon Corporation | $0.1384 | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEEFT0J221AR vs UCM0J221MCL1GS |
| VZT221M0JTR-0506LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2121, CHIP | EEEFT0J221AR vs VZT221M0JTR-0506LS |
| VZT221M0JTR-0506S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2121, CHIP | EEEFT0J221AR vs VZT221M0JTR-0506S |
EEEFT0J221AR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for EEEFT0J221AR is 260°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, EEEFT0J221AR is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, making it suitable for use in high-vibration environments.
-
EEEFT0J221AR is rated for operation up to 125°C, with a derating of capacitance and impedance at higher temperatures. Consult the datasheet for specific derating curves.
-
Yes, EEEFT0J221AR is designed and manufactured to meet the requirements of IEC 60384-14 for safety-critical applications, such as in automotive and industrial systems.
-
Yes, EEEFT0J221AR is designed to operate in humid environments, with a moisture resistance rating of 40°C, 90% RH, 1000 hours.