-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7227
|
Newark | Cap, 100Μf, 50V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:50V, Esr:0.34Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFTH101XAP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 98100 |
|
$0.3310 | Buy Now |
DISTI #
62W7022
|
Newark | Cap, Alu Elec, 100Uf, 50V, Radial, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:0.34Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFTH101XAP Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 509400 |
|
$0.3490 | Buy Now |
DISTI #
EEE-FTH101XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTH101XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 1800 |
|
$0.2166 / $0.2452 | Buy Now |
DISTI #
31T8172
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 31T8172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 1020 Partner Stock |
|
$0.4300 / $0.8340 | Buy Now |
|
Quest Components | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL | 856 |
|
$0.9488 / $2.3000 | Buy Now |
|
Quest Components | CAP,AL2O3,100UF,50VDC,20% -TOL,20% +TOL (Also Known As: EEE-FTH101XAP) | 856 |
|
$0.9488 / $2.3000 | Buy Now |
DISTI #
EEE-FTH101XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FTH101XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 1800 |
|
$0.2166 / $0.2452 | Buy Now |
DISTI #
31T8172
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 31T8172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 1020 Partner Stock |
|
$0.4300 / $0.8340 | Buy Now |
DISTI #
EEEFTH101XAP
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 50VDC, Ø6.3x7.7mm Min Qty: 5 | 100 |
|
$0.1670 / $0.4810 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, low impedance, SMD, 100uF, 50VDC, ±20% | 3600-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFTH101XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFTH101XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.05 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 227.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |