Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 500 | Reel |
|
View this part on Allied Electronics & Automation | 0 | 20 | Bulk |
|
View this part on ComS.I.T. USA | 500 | 1 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on element14 Asia-Pacific | 0 | 100 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
622
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEETK1A471UP
Yes
Yes
Active
, 4141
compliant
EAR99
8532.22.00.20
Panasonic Electronic Components
7.54
2021-10-06 22:35:47
ESR is MEASURED AT 100KHZ,
470 µF
ALUMINUM ELECTROLYTIC CAPACITOR
10 mm
ALUMINUM (WET)
200 mΩ
10.2 mm
0.047 mA
10.3 mm
SURFACE MOUNT
20%
2
125 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.