Part Details for EEETP1V470AP by Panasonic Electronic Components
Results Overview of EEETP1V470AP by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEETP1V470AP Information
EEETP1V470AP by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEETP1V470AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62W7321
|
Newark | Cap, 47Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:35V, Esr:0.2Ohm, Product Range:Tp Series, Lifetime @ Temperature:3000 Hours @ 125°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEETP1V470AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1530 |
|
$0.7210 / $1.4100 | Buy Now |
|
DISTI #
01X1119
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):35V, Esr:0.2Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEETP1V470AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.5200 | Buy Now |
|
DISTI #
EEETP1V470AP
|
TME | Capacitor: electrolytic, SMD, 47uF, 35VDC, Ø8x10.2mm, 3000h, 200mΩ Min Qty: 1 | 856 |
|
$0.4680 / $1.2400 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 450 |
|
RFQ | |
|
DISTI #
EEETP1V470AP
|
Avnet Abacus | - Tape and Reel (Alt: EEETP1V470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 47uF 35V 20% 175.5mA120Hz SMDD8xL10.2mm Aluminum Electrolytic Capacitors RoHS | 191 |
|
$0.3614 / $0.6981 | Buy Now |
US Tariff Estimator: EEETP1V470AP by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEETP1V470AP
EEETP1V470AP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEETP1V470AP Part Data Attributes
|
|
EEETP1V470AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEETP1V470AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 21 Weeks | |
| Additional Feature | Esr Is Measured At 100khz, | |
| Capacitance | 47 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 200 MΩ | |
| Height | 10.2 Mm | |
| Leakage Current | 0.01645 Ma | |
| Length | 8.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 175.5 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.16 | |
| Terminal Shape | Flat | |
| Width | 8.3 Mm |
Alternate Parts for EEETP1V470AP
This table gives cross-reference parts and alternative options found for EEETP1V470AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEETP1V470AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EDT476M035S9MAA | KEMET Corporation | $0.2636 | Aluminum Electrolytic Capacitor | EEETP1V470AP vs EDT476M035S9MAA |
| EEETC1V470V | Panasonic Electronic Components | $0.7715 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP | EEETP1V470AP vs EEETC1V470V |
EEETP1V470AP Frequently Asked Questions (FAQ)
-
The recommended land pattern for EEETP1V470AP can be found in the Panasonic Electronic Components' recommended land pattern document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
-
EEETP1V470AP has a maximum operating temperature of 125°C. While it can be used in high-temperature applications, it's essential to consider the derating of the capacitor's characteristics, such as capacitance and ESR, at elevated temperatures. Consult the datasheet and Panasonic's application notes for more information.
-
To prevent damage during PCB assembly, handle the EEETP1V470AP by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat. Also, ensure that the PCB assembly process follows the recommended soldering profile and handling procedures.
-
EEETP1V470AP is a ceramic capacitor, which can be sensitive to humidity. While it's not recommended to use it in extremely humid environments, it can be used in environments with moderate humidity levels. Consider using a conformal coating or potting to protect the capacitor from moisture.
-
The ESR of EEETP1V470AP is not explicitly stated in the datasheet. However, Panasonic provides ESR data in their application notes or technical support documents. You can also contact their technical support team for more information.