Part Details for EEFCD0E101XE by Panasonic Electronic Components
Results Overview of EEFCD0E101XE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEFCD0E101XE Information
EEFCD0E101XE by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EEFCD0E101XE
EEFCD0E101XE CAD Models
EEFCD0E101XE Part Data Attributes
|
|
EEFCD0E101XE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCD0E101XE
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | , 2917 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 100 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Dielectric Material | ALUMINUM (SOLID POLYMER) | |
| ESR | 15 mΩ | |
| Height | 1.8 mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.025 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | BULK | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 2.5 V | |
| Ripple Current | 2700 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.06 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | WRAPAROUND | |
| Width | 4.3 mm |
Alternate Parts for EEFCD0E101XE
This table gives cross-reference parts and alternative options found for EEFCD0E101XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFCD0E101XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NSP101M2.5D2TRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFCD0E101XE vs NSP101M2.5D2TRF |
| NSP101M2.5D2ATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFCD0E101XE vs NSP101M2.5D2ATRF |
| NSP101M2.5D2XTRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFCD0E101XE vs NSP101M2.5D2XTRF |
| NSP101M2.5D2ZTRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFCD0E101XE vs NSP101M2.5D2ZTRF |
| EEFSL0E101ER | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFCD0E101XE vs EEFSL0E101ER |
| EEFSL0E101R | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | EEFCD0E101XE vs EEFSL0E101R |