Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 200 | Bulk |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 100 | Bulk |
|
View this part on Onlinecomponents.com | 0 | 200 |
|
|
View this part on Master Electronics | 0 | 200 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEUEE2W100U(B)
Yes
Active
,
compliant
EAR99
8532.22.00.20
Panasonic Electronic Components
5.26
10 µF
ALUMINUM ELECTROLYTIC CAPACITOR
10 mm
ALUMINUM (WET)
e3
0.28 mA
20 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-25 °C
CYLINDRICAL PACKAGE
Radial
AMMO PACK
POLARIZED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F5106M004 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEU-EE2W100U vs B43821F5106M004 |
B43821F5106M000 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEU-EE2W100U vs B43821F5106M000 |
450BXC10MEFCKC10X20 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEU-EE2W100U vs 450BXC10MEFCKC10X20 |
B43821F5106M002 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EEU-EE2W100U vs B43821F5106M002 |
450BXC10MEFCCA10X20 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EEU-EE2W100U vs 450BXC10MEFCCA10X20 |
450BXC10MCA10X20 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEU-EE2W100U vs 450BXC10MCA10X20 |
NRWP100M450V10X20TBF Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF | NIC Components Corp | EEU-EE2W100U vs NRWP100M450V10X20TBF |
B43821F5106M001 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EEU-EE2W100U vs B43821F5106M001 |
NRWP100M450V10X20YF Capacitors | Aluminum Electrolytic Capacitor, | NIC Components Corp | EEU-EE2W100U vs NRWP100M450V10X20YF |
450BXC10MCC10X20 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEU-EE2W100U vs 450BXC10MCC10X20 |