If you like Findchips… You will love Findchips PRO. Try it Now.

EEU-FM1V471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Manufacturer Panasonic Electronic Components
Price Range $0.4844 / $0.8452

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
EKY-350ELL471MJ20S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF United Chemi-Con Inc EEU-FM1V471 vs EKY-350ELL471MJ20S
35YXF470MEFCKC10X20 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEU-FM1V471 vs 35YXF470MEFCKC10X20
EKZE350EC3471MJ20S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF United Chemi-Con Inc EEU-FM1V471 vs EKZE350EC3471MJ20S
35YXF470M10X20 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEU-FM1V471 vs 35YXF470M10X20
EKZE350ETD471MJ20S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nippon Chemi-con Corporation EEU-FM1V471 vs EKZE350ETD471MJ20S
35YXG470MEFCT810X20 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEU-FM1V471 vs 35YXG470MEFCT810X20
EKY-350ETD471MJ20S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED Nippon Chemi-con Corporation EEU-FM1V471 vs EKY-350ETD471MJ20S
EKZE350ELL471MJ20S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF United Chemi-Con Inc EEU-FM1V471 vs EKZE350ELL471MJ20S
Part Number Description Manufacturer Compare
477KXM035M Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE Illinois Capacitor Inc EEU-FM1V471 vs 477KXM035M
UPS1V471MPH1TD Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation EEU-FM1V471 vs UPS1V471MPH1TD

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. Romania
    82
  • 3. France
    80
  • 4. China
    72
  • 5. Malaysia
    71
  • 6. Estonia
    71
  • 7. Philippines
    69
  • 8. Taiwan
    67
  • 9. Belarus
    67
  • 10. Sweden
    66

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. element14 Asia-Pacific $0.4844 Buy Now
  • 2. Newark element14 $0.7470 Buy Now
  • 3. Farnell element14 $0.8452 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Small Form Factor 12W Ultra Wide Range Power Supply for Protection Relays - Reference Design
    TIDA-00227: This small form factor, 12W power supply solution for protection relays handles an ultra-wide range of both AC and DC inputs making it a suitable platform to power a variety of lower power protection relays that need to be placed in a small housing. The power supply is designed to output industry standard voltages required in protection relays while also providing excellent line and load regulation. This solution has been engineered for high wattage with good efficiency and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
  • 30W Ultra Wide Range Power Supply for Protection Relays Reference Design
    TIDA-00127: This power supply solution for Protection Relays handles an ultra-wide range of both AC (88-276V AC) and DC (24-250V DC) inputs making it a suitable platform to power a variety of Protection Relays. The power supply is designed to output industry standard voltages (such as +/- 12V and isolated 6.75V) required in many Protection Relays while also providing excellent line and load regulation (< +/- 3%). This solution has been engineered for high wattage (30W) with good efficiency (up to 78%) and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference).
Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →