-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3439
|
Newark | Aluminum Electrolytic Capacitor, 820Uf, 25V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Panasonic EEU-FR1E821 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.4520 / $0.8300 | Buy Now |
DISTI #
P14423-ND
|
DigiKey | CAP ALUM 820UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3603 In Stock |
|
$0.2489 / $0.8000 | Buy Now |
DISTI #
667-EEU-FR1E821
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 820uF 10x20mm LS5mm RoHS: Compliant | 215 |
|
$0.2560 / $0.8000 | Buy Now |
DISTI #
70257705
|
RS | Capacitor, Alum Electrolytic, Cap 820 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,10x20,Bulk | Panasonic Electronic Components EEU-FR1E821 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 648 |
|
$0.6160 / $0.8300 | Buy Now |
|
Future Electronics | EEU-FR Series 25 V 820 uF Ø 10 x 20 mm LS=5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 200Bag |
|
$0.2400 / $0.2750 | Buy Now |
|
Future Electronics | EEU-FR Series 25 V 820 uF Ø 10 x 20 mm LS=5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2400 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2410 / $0.4112 | Buy Now |
DISTI #
EEU-FR1E821
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 820uF 10x20mm LS5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.2460 / $0.4100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Bulk RoHS: Compliant |
1400 In Stock |
|
$0.2410 / $0.4112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy