-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77350426
|
Verical | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 18mA 5000h 105°C Bulk Min Qty: 459 Package Multiple: 1 | Americas - 1665 |
|
$0.1667 / $0.1719 | Buy Now |
DISTI #
EEU-EB1H3R3S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-EB1H3R3S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0507 / $0.0574 | Buy Now |
DISTI #
62W7531
|
Newark | Cap, Alu Elec, 3.3Uf, 50V, Radial, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic EEUEB1H3R3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3200 |
|
$0.1060 / $0.3430 | Buy Now |
|
Future Electronics | EB-A Series 3.3 µF ±20 % 50 V Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.0981 / $0.1190 | Buy Now |
DISTI #
EEUEB1H3R3S
|
TME | Capacitor: electrolytic, THT, 3.3uF, 50VDC, Ø5x11mm, Pitch: 2mm Min Qty: 5 | 1665 |
|
$0.1270 / $0.3100 | Buy Now |
DISTI #
2079138
|
element14 Asia-Pacific | CAP, 3.3F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 3200 |
|
$0.1045 / $0.3749 | Buy Now |
DISTI #
2079138
|
Farnell | CAP, 3.3F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 3200 |
|
$0.1023 / $0.4128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUEB1H3R3S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUEB1H3R3S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUEB1H3R3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUEB1H3R3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL3R3M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H3R3S vs NRE-FL3R3M50V5X11F |
NRE-JL3R3M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H3R3S vs NRE-JL3R3M50V5X11TBF1F |
NRE-FL3R3M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H3R3S vs NRE-FL3R3M50V5X11TBF1F |
REA05113R3M050B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EEUEB1H3R3S vs REA05113R3M050B |
NRE-JL3R3M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H3R3S vs NRE-JL3R3M50V5X11TBSTF |
NRE-FL3R3M50V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | EEUEB1H3R3S vs NRE-FL3R3M50V5X11TBSTF |
NRE-FL3R3M50V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H3R3S vs NRE-FL3R3M50V5X11TBF |
REA05113R3M050K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EEUEB1H3R3S vs REA05113R3M050K |
NRE-JL3R3M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUEB1H3R3S vs NRE-JL3R3M50V5X11TBF |