If you like Findchips… You will love Findchips PRO. Try it Now.

EEUEB2G330

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Manufacturer Panasonic Electronic Components
Price Range $2.7300

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

3,759

Part Number Description Manufacturer Compare
B43858C9336M009 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos EEUEB2G330 vs B43858C9336M009
EEUEB2G330(B) Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUEB2G330 vs EEUEB2G330(B)
B43890A9336M000 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos EEUEB2G330 vs B43890A9336M000
RD2G336M16025PA Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics EEUEB2G330 vs RD2G336M16025PA
MALREKB00JG233X00K Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein EEUEB2G330 vs MALREKB00JG233X00K
400CFX33MEFCCE16X25 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUEB2G330 vs 400CFX33MEFCCE16X25
SH400M0033A7F-1625 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation EEUEB2G330 vs SH400M0033A7F-1625
RD2G336M16025SS Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics EEUEB2G330 vs RD2G336M16025SS
B43858C9336M000 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos EEUEB2G330 vs B43858C9336M000
Part Number Description Manufacturer Compare
EEUEB2G330(B) Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUEB2G330 vs EEUEB2G330(B)
EEUEB2G330S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EEUEB2G330 vs EEUEB2G330S

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Brazil
    100
  • 2. India
    99
  • 3. HKG
    96
  • 4. Germany
    93
  • 5. Russia
    92
  • 6. United Kingdom
    92
  • 7. China
    92
  • 8. United States of America
    92
  • 9. Israel
    88
  • 10. France
    87

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. TME Electronic Components $2.7300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 100VDC-650VDC Input 12V 40W Isolated Flyback
    PMP5067: The PMP5067 reference design uses the UCC28600 green-mode controller to generate an isolated 12V/3.4A output from a very wide 100Vdc to 650Vdc input range. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency up to 88%, while the no load losses are less than 550mW.
  • 85VAC-265VAC Input 3.3V&10V 15W Flyback
    PMP5169: The PMP5169 reference design uses the UCC28600 green-mode controller to generate 3.3V/4A and 10V/250mA outputs. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency is over 81%, while the no load losses are less than 200mW.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →