Datasheets
EEUFC0J152S by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for: EEUFC0J152S by Panasonic Electronic Components

Overview of: EEUFC0J152S by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: EEUFC0J152S

Distributor Stock Package QTY Break / Prices
View EEUFC0J152S on Avnet Americas
0 Bulk
  • 200 $0.3972
  • 400 $0.3892
  • 800 $0.3837
  • 1,200 $0.3728
  • 1,600 $0.3645
  • 2,000 $0.3577
  • 20,000 $0.3508
View EEUFC0J152S on Avnet Americas
0 Bulk
  • 1 $0.7020
  • 600 $0.5580
  • 1,000 $0.4900
View EEUFC0J152S on Newark
400 Bulk
  • 1 $1.3000
  • 10 $1.0300
  • 25 $0.9610
  • 50 $0.8910
  • 100 $0.7710
View EEUFC0J152S on Bristol Electronics
2,000
View EEUFC0J152S on RS
0 Package
  • 5 $1.3190
  • 50 $0.9900
  • 250 $0.7140
  • 500 $0.5860
  • 1,000 $0.5730
View EEUFC0J152S on Avnet Europe
0
  • 1,000 $1.2720
  • 1,400 $1.1799
  • 2,400 $0.9955
  • 5,000 $0.9033
  • 10,000 $0.8185
  • 50,000 $0.7190
  • 100,000 $0.6747
View EEUFC0J152S on element14 Asia-Pacific
400 Each
  • 1 $1.4997
  • 10 $1.1876
  • 50 $1.0277
  • 100 $0.8907
View EEUFC0J152S on Farnell
400 Each
  • 1 $1.4112
  • 5 $1.2627
  • 10 $1.1216
  • 25 $0.9804
  • 50 $0.8393
  • 200 $0.8220
  • 1,000 $0.8059
  • 2,000 $0.7886

Part Details for: EEUFC0J152S

CAD Models

Part Data Attributes

EEUFC0J152S Panasonic Electronic Components

Buy Now Datasheet

Compare Parts:

EEUFC0J152S Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 56 Weeks, 1 Day
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0945 mA
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard AEC-Q200
Ripple Current 964 mA
Surface Mount NO
Tan Delta 0.24
Terminal Finish TIN
Terminal Pitch 5 mm
Terminal Shape WIRE

Related Parts

Update Alert Settings for: EEUFC0J152S by Panasonic Electronic Components

  • Please alert me when EEUFC0J152S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EEUFC0J152S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEUFC0J152S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EEUFC0J152S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEUFC0J152S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEUFC0J152S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: