If you like Findchips… You will love Findchips PRO. Try it Now.

EEUFC1E470

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Choose Manufacturer
Price Range $0.2109 / $0.4051

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Part Number Description Manufacturer Compare
25PX47MEFCFA5X11 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EEUFC1E470 vs 25PX47MEFCFA5X11
NRSZ470M25V5X11F Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFC1E470 vs NRSZ470M25V5X11F
25YXA47M5X11 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Rubycon Corporation EEUFC1E470 vs 25YXA47M5X11
MAL211636479E3 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents EEUFC1E470 vs MAL211636479E3
EEUHD1E470 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Panasonic Electronic Components EEUFC1E470 vs EEUHD1E470
UVZ1E470MDD1TD Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEUFC1E470 vs UVZ1E470MDD1TD
NRWA470M25V5X11F Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFC1E470 vs NRWA470M25V5X11F
NRSZ470M25V5X11TBSTF Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp EEUFC1E470 vs NRSZ470M25V5X11TBSTF
UVZ1E470MDD1TA Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EEUFC1E470 vs UVZ1E470MDD1TA
8470LDM0511LE04D Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF Fenghua Advanced Technology EEUFC1E470 vs 8470LDM0511LE04D

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Israel
    100
  • 2. Spain
    100
  • 3. New Zealand
    95
  • 4. Hungary
    94
  • 5. United States of America
    93
  • 6. China
    91
  • 7. Poland
    91
  • 8. Norway
    91
  • 9. Luxembourg
    90
  • 10. Iraq
    88

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Master Electronics $0.2109 Buy Now
  • 2. Newark element14 $0.3010 Buy Now
  • 3. element14 Asia-Pacific $0.3240 Buy Now
  • 4. Farnell element14 $0.4051 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 100-240VAC 19V/2.2A Output Green-mode Adaptor Reference Design
    PMP5029: The PMP5029 reference design uses the UCC28600 green-mode controller to generate a 19V/40W regulated output. The quasi-resonant switching of the UCC28600 allows this low-cost design to achieve a maximum load efficiency is over 90%, while the no load losses are less than 200mW.
  • 90VAC-265VAC Input, 12V/4.2A Quasi-Resonant Flyback
    PMP4891: This reference design delivers up to 50W on a 12V output from a universal AC input. The UCC28600 quasi-resonant flyback controller provides an efficient and low-cost solution. The peak efficiency is over 85%, while no load losses are kept below 300mW.
  • 85VAC-265VAC Input 3.3V&10V 15W Flyback
    PMP5169: The PMP5169 reference design uses the UCC28600 green-mode controller to generate 3.3V/4A and 10V/250mA outputs. The quasi-resonant switching of the UCC28600 allows this design to achieve a maximum load efficiency is over 81%, while the no load losses are less than 200mW.
  • 85VAC-265VAC Input, 24V@0.1A Non-Isolated Flyback
    PMP4043: This reference design uses the UCC28600 quasi-resonant flyback controller to generate a 24V/0.1A output from a universal AC input source. This flyback converter is not isolated. Three transistors are used in place of an opto-coupler to reduce the overall BOM cost.
  • Universal Line, 12V/7A
    PMP2723: From universal input mains the PMP2723 suplies 12V @ 7A with a Flyback topology. The converter works in quasi-resonant (valley switching) mode, achieving high efficiency and low stand-by losses.
  • Isolated Flyback 12V@0.8A
    PMP4567: Very simple "50Hz transformer" replacement, when efficiency and stand-by performance play a key role. Input voltage 162Vac to 265Vac and 12V @ 0.8A provide the typical replacement of a 10W isolation transformer.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →