If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
EEUFC1H681
Yes
Yes
Active
PANASONIC CORP
,
compliant
EAR99
14 Weeks
Panasonic Electronic Components
1.21
680 µF
ALUMINUM ELECTROLYTIC CAPACITOR
16 mm
ALUMINUM (WET)
e3
0.34 mA
20 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-55 °C
CYLINDRICAL PACKAGE
Radial
Bulk
POLARIZED
20%
50 V
AEC-Q200
1376.25 mA
NO
0.1
Tin (Sn)
7.5 mm
WIRE
5,794
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ500ETE681ML20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | EEUFC1H681 vs ELXZ500ETE681ML20S |
UPJ1H681MHD6TN Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EEUFC1H681 vs UPJ1H681MHD6TN |
ELXZ500ETD681ML20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | EEUFC1H681 vs ELXZ500ETD681ML20S |
ELXV500ETD681ML20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nippon Chemi-con Corporation | EEUFC1H681 vs ELXV500ETD681ML20S |
ELXV500ETE681ML20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | EEUFC1H681 vs ELXV500ETE681ML20S |
LXJ50VB681M16X20LL Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | EEUFC1H681 vs LXJ50VB681M16X20LL |
ELXY500ETE681ML20S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | EEUFC1H681 vs ELXY500ETE681ML20S |
ECA1HFQ681 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EEUFC1H681 vs ECA1HFQ681 |
8681LFM1620LM04J Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | EEUFC1H681 vs 8681LFM1620LM04J |
SXE50VB681M16X20LL Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | EEUFC1H681 vs SXE50VB681M16X20LL |
1,912,340 of 3,262,357 parts
0% change vs. last year67,702 of 100,428 parts
+0.02% change vs. last year62,611 of 1,903 parts
+0.9% change vs. last year