If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
EEUFR1H102
Yes
Active
PANASONIC CORP
,
EAR99
Panasonic Electronic Components
0.67
1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR
16 mm
ALUMINUM (WET)
e3
0.5 mA
25 mm
THROUGH HOLE MOUNT
20%
2
105 °C
-40 °C
CYLINDRICAL PACKAGE
Radial
BULK
POLARIZED
20%
50 V
2490 mA
NO
0.1
Tin (Sn)
7.5 mm
WIRE
2,994
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESC108M050AM7EA Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EEUFR1H102 vs ESC108M050AM7EA |
EKY-500ELL102ML25S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | United Chemi-Con Inc | EEUFR1H102 vs EKY-500ELL102ML25S |
NRZJ102M50V16X25F Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1H102 vs NRZJ102M50V16X25F |
ESC108M050AM7AA Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EEUFR1H102 vs ESC108M050AM7AA |
ESW108M050AM7AA Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EEUFR1H102 vs ESW108M050AM7AA |
EKZM500ELL102ML25S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | United Chemi-Con Inc | EEUFR1H102 vs EKZM500ELL102ML25S |
EKZE500ELL102ML25S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | United Chemi-Con Inc | EEUFR1H102 vs EKZE500ELL102ML25S |
50ZLH1000MEFC16X25 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1H102 vs 50ZLH1000MEFC16X25 |
SY050M1000B7F-1625 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EEUFR1H102 vs SY050M1000B7F-1625 |
EKY-500EFC102ML25S Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nippon Chemi-con Corporation | EEUFR1H102 vs EKY-500EFC102ML25S |
815,628 of 2,674,348 parts
+0.04% change vs. last year61,422 of 126,013 parts
+0.07% change vs. last year57,028 of 114,851 parts
+0.07% change vs. last year