Part Details for EEUFR1J121 by Panasonic Electronic Components
Results Overview of EEUFR1J121 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEUFR1J121 Information
EEUFR1J121 by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEUFR1J121
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92Y6323
|
Newark | Cap, 121Μf, 63V, 20%, Capacitance:120Μf, Voltage Rating:63V, Product Range:Fr Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:16Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Panasonic EEUFR1J121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30783 |
|
$0.3670 / $0.8850 | Buy Now |
|
DISTI #
70359689
|
RS | 120UF 63 V DC ALUMINUM CAPACITOR, FR SERIES 8000H 10 X 16MM Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
|
DISTI #
EEUFR1J121
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 63VDC, Ø10x16mm, ±20% Min Qty: 1000 | 0 |
|
$0.2620 | RFQ |
|
DISTI #
EEUFR1J121
|
Avnet Abacus | Aluminum Electrolytic Capacitor 120 uF 63 V 20 8000 hours 105C Radial Leaded (Alt: EEUFR1J121) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: EEUFR1J121 by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEUFR1J121
EEUFR1J121 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEUFR1J121 Part Data Attributes
|
|
EEUFR1J121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1J121
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Samacsys Manufacturer | Panasonic | |
| Capacitance | 120 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 10 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0756 mA | |
| Length | 16 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Ripple Current | 751.1 mA | |
| Surface Mount | NO | |
| Tan Delta | 0.09 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 mm | |
| Terminal Shape | WIRE |
Alternate Parts for EEUFR1J121
This table gives cross-reference parts and alternative options found for EEUFR1J121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1J121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RJF-63V121MH4#-GAT | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | EEUFR1J121 vs RJF-63V121MH4#-GAT |
| NRSG121M63V10X16SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | EEUFR1J121 vs NRSG121M63V10X16SPF |
| EST127M063AH8EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EEUFR1J121 vs EST127M063AH8EA |
| EKZE630ETE121MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EEUFR1J121 vs EKZE630ETE121MJ16S |
| 63ZL120MEFCT810X16 | Rubycon Corporation | Check for Price | CAP ALUM 120UF 20% 63V RADIAL | EEUFR1J121 vs 63ZL120MEFCT810X16 |
| ESY127M063AH2DA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EEUFR1J121 vs ESY127M063AH2DA |
| RJF-63V121MH4#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | EEUFR1J121 vs RJF-63V121MH4#-F51 |
| 63ZL120MEFCKC10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J121 vs 63ZL120MEFCKC10X16 |
| EKY-630EFC121MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EEUFR1J121 vs EKY-630EFC121MJ16S |
| 63YXG120MEFC10X16 | Rubycon Corporation | Check for Price | CAP ALUM 120UF 20% 63V RADIAL | EEUFR1J121 vs 63YXG120MEFC10X16 |
EEUFR1J121 Frequently Asked Questions (FAQ)
-
The recommended land pattern for EEUFR1J121 is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal issues.
-
To prevent damage, handle the EEUFR1J121 by the tabs or the body, avoiding touching the leads or the component's surface. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Also, avoid bending or flexing the leads excessively during assembly.
-
The maximum allowable voltage derating for EEUFR1J121 is 80% of the rated voltage. This means that if the rated voltage is 50V, the maximum allowable voltage derating would be 40V. Exceeding this derating may reduce the component's lifespan or cause premature failure.
-
While EEUFR1J121 is primarily designed for general-purpose use, it can be used in high-frequency applications up to 100 kHz. However, it's essential to consider the component's equivalent series resistance (ESR) and equivalent series inductance (ESL) when designing high-frequency circuits. Consult with a Panasonic representative or a qualified engineer for specific guidance.
-
Store EEUFR1J121 components in their original packaging or in a dry, cool place (below 30°C and 60% RH) to maintain their shelf life. Avoid exposing them to direct sunlight, moisture, or extreme temperatures. It's also recommended to follow the storage guidelines outlined in the Panasonic datasheet or packaging instructions.