Part Details for EEV227M035A9MAA by KEMET Corporation
Results Overview of EEV227M035A9MAA by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEV227M035A9MAA Information
EEV227M035A9MAA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEV227M035A9MAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AC1650
|
Newark | Cap, Alu Elec, 220Uf, 35V, 0.6A, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Eev Series, Qualification:- Rohs Compliant: Yes |Kemet EEV227M035A9MAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3500 |
|
$0.4330 / $0.8530 | Buy Now |
|
DISTI #
80AH9434
|
Newark | Cap, 220Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EEV227M035A9MAA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3330 | Buy Now |
|
DISTI #
EV227M035A9MAAKPLP
|
Avnet Americas | - Tape and Reel (Alt: EV227M035A9MAAKPLP) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
70971456
|
RS | ALU ELECTROLYTIC, SMD, EEV, +105°C, 35VDC, 8F, 8 X 10.2 Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1860 | RFQ |
|
DISTI #
EEV227M035A9MAA
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 14000 | 0 |
|
$0.2420 | RFQ |
|
DISTI #
EEV227M035A9MAA
|
Avnet Abacus | - Tape and Reel (Alt: EEV227M035A9MAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 220uF 35V 160m100kHz 20% 600mA100kHz SMDD8xL10.5mm Aluminum Electrolytic Capacitors RoHS | 27 |
|
$0.4526 / $0.8880 | Buy Now |
US Tariff Estimator: EEV227M035A9MAA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEV227M035A9MAA
EEV227M035A9MAA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEV227M035A9MAA Part Data Attributes
|
|
EEV227M035A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV227M035A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 22 Weeks | |
| Capacitance | 220 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 10.2 Mm | |
| Leakage Current | 0.077 Ma | |
| Length | 8.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 15 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 420 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Shape | Flat | |
| Width | 8.3 Mm |
Alternate Parts for EEV227M035A9MAA
This table gives cross-reference parts and alternative options found for EEV227M035A9MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV227M035A9MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEV227M035S9MAA | KEMET Corporation | $0.2860 | Aluminum Electrolytic Capacitor | EEV227M035A9MAA vs EEV227M035S9MAA |
| SRF1V221AH102 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | EEV227M035A9MAA vs SRF1V221AH102 |
| EEVFK1V221P | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | EEV227M035A9MAA vs EEVFK1V221P |
| MXZX-035/221M8X10TR13F | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 3333, | EEV227M035A9MAA vs MXZX-035/221M8X10TR13F |
| EEV227M035S9MAP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | EEV227M035A9MAA vs EEV227M035S9MAP |
| 35CE220AX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT | EEV227M035A9MAA vs 35CE220AX |
| AVRF227M35F24T-F | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | EEV227M035A9MAA vs AVRF227M35F24T-F |
| EXV227M035S9MAP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | EEV227M035A9MAA vs EXV227M035S9MAP |
| EEVFK1V221GQ | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | EEV227M035A9MAA vs EEVFK1V221GQ |
| SHTL1V221AH102 | MERITEK Electronics Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | EEV227M035A9MAA vs SHTL1V221AH102 |
EEV227M035A9MAA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the EEV227M035A9MAA is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and securing the capacitor to ensure reliability.
-
The EEV227M035A9MAA is designed to handle high-frequency noise, but it's recommended to use a decoupling capacitor in parallel to filter out high-frequency noise and ensure signal integrity.
-
Yes, the EEV227M035A9MAA capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The shelf life of the EEV227M035A9MAA capacitor is typically 2 years from the date of manufacture, but it's recommended to follow the manufacturer's storage guidelines to ensure the capacitor remains reliable.