-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y0784
|
Newark | 8 Bit Microcontroller, Busy Bee, Aec-Q100, Efm8Bb1, 25 Mhz, 8 Kb, 512 Byte, 16, Soic Rohs Compliant: Yes |Silicon Labs EFM8BB10F8G-A-SOIC16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5480 / $1.3600 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 16SOIC | 1500 |
|
RFQ | |
DISTI #
2468081
|
element14 Asia-Pacific | MCU, 8BIT, 8051, 25MHZ, SOIC16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5858 / $1.4496 | Buy Now |
DISTI #
2468081
|
Farnell | MCU, 8BIT, 8051, 25MHZ, SOIC16 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$0.5563 / $1.5321 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU Min Qty: 1 | Short Lead Time |
|
$0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8BB10F8G-A-SOIC16
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB10F8G-A-SOIC16
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |