Part Details for EFOMN4194T4 by Panasonic Electronic Components
Overview of EFOMN4194T4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOMN4194T4
EFOMN4194T4 CAD Models
EFOMN4194T4 Part Data Attributes:
|
EFOMN4194T4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOMN4194T4
Panasonic Electronic Components
Ceramic Resonator, 4.19MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.19 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |
Alternate Parts for EFOMN4194T4
This table gives cross-reference parts and alternative options found for EFOMN4194T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOMN4194T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DECRHT4.00 | Ceramic Resonator, 4MHz Nom | TOKO Inc | EFOMN4194T4 vs DECRHT4.00 |
DECRHT4.19 | Ceramic Resonator, 4.19MHz Nom | TOKO Inc | EFOMN4194T4 vs DECRHT4.19 |
HWZT-4.00MHZRS-A | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | EFOMN4194T4 vs HWZT-4.00MHZRS-A |
AWCR-4.00MHZRS-C15 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOMN4194T4 vs AWCR-4.00MHZRS-C15 |
AWSCR-4.00MHZCR-C15-T | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOMN4194T4 vs AWSCR-4.00MHZCR-C15-T |
CSAC4.19MGC-TC | Ceramic Resonator, 4.19MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | EFOMN4194T4 vs CSAC4.19MGC-TC |
DCRHTC4.19LL | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | TOKO Inc | EFOMN4194T4 vs DCRHTC4.19LL |
ZTAWS4.19MG | Ceramic Resonator, 4.19MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-2 | Chequers Electronic (China) Ltd | EFOMN4194T4 vs ZTAWS4.19MG |
CST4M0MG | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFOMN4194T4 vs CST4M0MG |
AWCR-4.00RS-C15 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOMN4194T4 vs AWCR-4.00RS-C15 |