Part Details for EFOPM4004B5 by Panasonic Electronic Components
Overview of EFOPM4004B5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EFOPM4004B5
EFOPM4004B5 CAD Models
EFOPM4004B5 Part Data Attributes
|
EFOPM4004B5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOPM4004B5
Panasonic Electronic Components
Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.8XB3.2XH1.2 (mm)/L0.307XB0.126XH0.047 (inch) | |
Surface Mount | YES |
Alternate Parts for EFOPM4004B5
This table gives cross-reference parts and alternative options found for EFOPM4004B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOPM4004B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFON4004B5 | Ceramic Resonator, 4MHz Nom, CERAMIC PACKAGE-4 | Panasonic Electronic Components | EFOPM4004B5 vs EFON4004B5 |
DCRHFC4.19LL | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | TOKO Inc | EFOPM4004B5 vs DCRHFC4.19LL |
DCRHTC4.19LL | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | TOKO Inc | EFOPM4004B5 vs DCRHTC4.19LL |
HWZT-4.00RS | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | EFOPM4004B5 vs HWZT-4.00RS |
CSTCR4M00G53A-R0 | Ceramic Resonator, 4MHz Nom, CERAMIC, SMD, 3 PIN | Murata Manufacturing Co Ltd | EFOPM4004B5 vs CSTCR4M00G53A-R0 |
EFOMN4004S4 | Ceramic Resonator, 4MHz Nom | Panasonic Electronic Components | EFOPM4004B5 vs EFOMN4004S4 |
EFOEN4194T4 | Ceramic Resonator, 4.19MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOPM4004B5 vs EFOEN4194T4 |
DCRHFC4.00LL | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | TOKO Inc | EFOPM4004B5 vs DCRHFC4.00LL |
AWSCR-4.00MHZCR-C15-T | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOPM4004B5 vs AWSCR-4.00MHZCR-C15-T |
EFOPM4004E5 | Ceramic Resonator, 4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Panasonic Electronic Components | EFOPM4004B5 vs EFOPM4004E5 |