Part Details for EFOPSFREQ2B0 by Panasonic Electronic Components
Overview of EFOPSFREQ2B0 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOPSFREQ2B0
EFOPSFREQ2B0 CAD Models
EFOPSFREQ2B0 Part Data Attributes:
|
EFOPSFREQ2B0
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOPSFREQ2B0
Panasonic Electronic Components
Ceramic Resonator, 8.4MHz Min, 13MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 1% | |
Frequency Tolerance | 10000 ppm | |
JESD-609 Code | e3/e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 13 MHz | |
Operating Frequency-Min | 8.4 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch) | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD |