Part Details for EFR32MG12P432F1024GM48-C by Silicon Laboratories Inc
Overview of EFR32MG12P432F1024GM48-C by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32MG12P432F1024GM48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5742
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48 Rohs Compliant: Yes |Silicon Labs EFR32MG12P432F1024GM48-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$5.0000 | Buy Now |
DISTI #
336-4227-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2600 In Stock |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
634-MG12P432GM48-C
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO RoHS: Compliant | 1294 |
|
$7.2800 / $10.3200 | Buy Now |
DISTI #
V36:1790_18969484
|
Arrow Electronics | Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2318 | Americas - 1040 |
|
$6.3220 / $8.1800 | Buy Now |
DISTI #
36796838
|
Verical | Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | Americas - 1300 |
|
$8.3300 | Buy Now |
DISTI #
68494124
|
Verical | Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 1040 |
|
$6.3220 / $8.1800 | Buy Now |
DISTI #
70328186
|
Verical | Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 780 |
|
$8.2390 / $10.1210 | Buy Now |
DISTI #
67523089
|
Verical | Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 250 |
|
$6.5327 / $7.6336 | Buy Now |
|
Ameya Holding Limited | 1560 |
|
RFQ | ||
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$7.2300 / $7.2900 | Buy Now |