Part Details for EFR32MG12P432F1024IM48-C by Silicon Laboratories Inc
Overview of EFR32MG12P432F1024IM48-C by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32MG12P432F1024IM48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2223
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-48 Rohs Compliant: Yes |Silicon Labs EFR32MG12P432F1024IM48-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$8.8100 / $12.7600 | Buy Now |
DISTI #
336-4222-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1150 In Stock |
|
$7.2376 / $8.6300 | Buy Now |
DISTI #
634-MG12P432IM48-C
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 RoHS: Compliant | 106 |
|
$7.7700 / $12.2700 | Buy Now |
|
Symmetry Electronics | Mighty Gecko SoC BGA125 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO Min Qty: 1 | 0 |
|
$8.9600 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU 802.15.4 48VFQFN | 8600 |
|
$9.4210 / $14.1310 | Buy Now |