Part Details for EG-2101CA87.5000M-DCHL0 by Epson Electronics America Inc
Overview of EG-2101CA87.5000M-DCHL0 by Epson Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EG-2101CA87.5000M-DCHL0
EG-2101CA87.5000M-DCHL0 CAD Models
EG-2101CA87.5000M-DCHL0 Part Data Attributes
|
EG-2101CA87.5000M-DCHL0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2101CA87.5000M-DCHL0
Epson Electronics America Inc
CLOCK SAW OSCILLATOR, 87.5MHz, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 99.999 MHz | |
Operating Frequency-Min | 62.5 MHz | |
Operating Frequency-Nom | 87.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Gold (Au) |