-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1917-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10753 In Stock |
|
$0.4029 / $0.7600 | Buy Now |
DISTI #
15N7299
|
Newark | Switch, Slide, Spdt, 200Ma, 30V, Pcb, Contact Configuration:Spdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG1206A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$0.5760 / $0.7900 | Buy Now |
DISTI #
72423942
|
RS | Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG1206A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5400 |
|
$0.4970 / $0.7100 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 45Bulk |
|
$0.3300 / $0.3950 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.3300 / $0.3950 | Buy Now |
DISTI #
612-EG1206A
|
Mouser Electronics | Slide Switches RA PCB MNT SLIDE SW. RoHS: Compliant | 3273 |
|
$0.4020 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
6706 In Stock |
|
$0.3191 / $0.5441 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | SWITCH,SLIDE,SPDT,RIGHT ANGLE,6MM | 20 |
|
$0.7000 / $0.8750 | Buy Now |
|
Quest Components | SWITCH,SLIDE,SPDT,RIGHT ANGLE,6MM | 4260 |
|
$0.4500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG1206A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1206A
E-Switch Inc
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.236 inch | |
Actuator Type | SLIDE | |
Body Breadth | 5.6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 13 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |