If you like Findchips… You will love Findchips PRO. Try it Now.

EG1218

Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight

Choose Manufacturer
Price Range $0.4244 / $0.6300

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Global Popularity

Popularity in Switches

Popularity in Slide Switches

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    85
  • 3. Canada
    83
  • 4. South Korea
    79
  • 5. Sri Lanka
    72
  • 6. Slovenia
    72
  • 7. Algeria
    69
  • 8. Switzerland
    68
  • 9. India
    68
  • 10. Serbia
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Heilind Electronics $0.4244 Buy Now
  • 2. Interstate Connecting Components $0.4244 Buy Now
  • 3. Future Electronics $0.5650 Buy Now
  • 4. Master Electronics $0.6278 Buy Now
  • 5. Newark element14 $0.6300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Intel® Atom™ E6xx (Tunnel Creek) CPU/GPU core reference design for Embedded PCs
    PMP5835: 12VIN Intel Atom E6xx (Tunnel Creek) CPU Core Power Design for Industrial PCs; this design enables a small CPU core regulator power supply area and excellent thermal performance, one of they key design requirements of COM express modules and single board computers used in industrial automation and process control.
  • Dual Rail (+/-) Ultra-Low Noise High PSRR, LDOs (-15V @ 200mA) Reference Design
    PMP5863.4: The negative-voltage TPS7A3001 LDO, when paired with the positivevoltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 µVrms and are designed to power noise-sensitive applications such as op amps, ADCs, DACs and other high-performance analog circuitry.
  • Dual Rail (+/-) Ultra-Low Noise High PSRR LDOs (-16V @ 300mA) Reference Design
    PMP5863.2: The negative-voltage TPS7A3001 LDO, when paired with the positivevoltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 µVrms and are designed to power noise-sensitive applications such as op amps, ADCs, DACs and other high-performance analog circuitry.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.25V @ 10mA)
    PMP5922.9: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • High Power Density 9 to 15V In Intel Atom C2000 SoC VCCP & VNN Rail for Microservers Ref Design
    TIDA-00507: The TI TPS53625 VR12 reference design (TIDA-00507), supporting Intel® Atom™ C2000, uses TI's driverless PWM architecture with TI power stages for high power density, high efficiency, and low component count while meeting Intel voltage tolerance requirements with low ripple and high output current monitoring accuracy.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.5V @ 350mA) - PMP5922.7 - TI Tool Folder
    PMP5922: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.05V @ 3.4A)
    PMP5922.5: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (2.5V @ 50mA)
    PMP5922.6: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.1V @ 3.5A)
    PMP5922.1: TI's Highest Power Density Low Input Voltage Complete Intel Atom E6xx (Tunnel Creek) power system designs; in 967mm2 this design has all the voltage regulators needed to power Intel's Atom E6xx CPU platform and fit onto a 70x70 or smaller COM Express Module used in Industrial Automation and Process Control applications.
  • Dual Rail (+/-) Ultra-Low Noise High PSRR LDOs (16V @ 150mA) Reference Design
    PMP5863.1: The negative-voltage TPS7A3001 LDO, when paired with the positivevoltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 µVrms and are designed to power noise-sensitive applications such as op amps, ADCs, DACs and other high-performance analog circuitry.
  • High Power Density 9V to 15V input, Intel® Pentium™ N3700 VCC0+VCC1 power design for Industrial PCs
    TIDA-00572: The TI TPS1623 VR12.1 reference design, supporting Intel® Pentium™ N3700 , uses TI's driverless PWM architecture with TI power stages for high power density, high efficiency, and low component count while meeting Intel voltage tolerance requirements with low ripple, tight loadline, and high output current monitoring accuracy.
  • Intel IMVP6+ Atom CPU Core Power Design
    PMP5114: High power density Intel IMVP6+ Atom CPU Core power supply for Embedded PCs; this design enables high power density and flexible configuration with the use of discrete TI NexFETs while meeting all Intel specifications
  • Dual Rail (+/-) Ultra-Low Noise High PSRR, LDOs (-15V @ 200mA) Reference Design - PMP5863.4 - TI Tool Folder
    PMP5863: The negative-voltage TPS7A3001 LDO, when paired with the positivevoltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 µVrms and are designed to power noise-sensitive applications such as op amps, ADCs, DACs and other high-performance analog circuitry.
  • Intel IMVP7 2nd Generation Core Mobile (Core i7) Power Management Reference Design
    TIDA-00020: The Intel Core i7 power management design is a complete solution for the Intel™ IMVP-7 Serial VID (SVID) Power System The design features an IMVP-7 3-Phase CPU supply, a single-phase GPU Vcore supply, a 1.05VCCIO supply, and a DDR3L/DDR4 memory rail. To greatly improve power density and thermal performance, TI's 5-mm x 6mm NEXFET Power Block MOSFETs are used.
  • Intel IMVP7 3rd Generation Core Mobile (Core i7) Power Management Reference Design
    TIDA-00021: The Intel Core i7 power management design is a complete solution for Intel IMVP-7 SVID. A GUI communication program is available along with several test points on the board to evaluate the static and dynamic performance of the CPU's DC/DC Controller. The design features an IMVP-7 3-Phase CPU supply, a 2 Phase GPU Vcore supply, a 1.05VCCIO supply, and a DDR3L/DDR4 memory rail. To greatly improve power density and thermal performance, TI's 5-mm x 6mm NEXFET Power Block MOSFETs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.1V @ 1.6A)
    PMP5922.2: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.8V @ 5A) - PMP5922.4 - TI Tool Folder
    PMP5922: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.8V @ 5A)
    PMP5922.4: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.5V @ 350mA)
    PMP5922.7: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.2V @ 3A)
    PMP5922.3: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.
  • High Power Density 9 to 15V In Intel Atom C2000 SoC VCCP & VNN Rail for Microservers Ref Design
    TIDA-00507.1: The TI TPS53625 VR12 reference design (TIDA-00507.1), supporting Intel® Atom™ C2000, uses TI's driverless PWM architecture with TI power stages for high power density, high efficiency, and low component count while meeting Intel voltage tolerance requirements with low ripple and high output current monitoring accuracy.
  • Dual Rail (+/-) Ultra-Low Noise High PSRR LDOs (15V @ 150mA) Reference Design
    PMP5863.3: The negative-voltage TPS7A3001 LDO, when paired with the positivevoltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 µVrms and are designed to power noise-sensitive applications such as op amps, ADCs, DACs and other high-performance analog circuitry.
  • Sync Buck for Intel Atom E6xx Tunnel Creek (1.05V @ 100mA)
    PMP5922.8: PMP5922 is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. For the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. For 4 remaining low current outputs LDOs are used.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →