-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7340
|
Newark | Switch, Slide, Dpdt, 200Ma, 30V, Pcb, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2208A Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 | Buy Now |
DISTI #
57AK3107
|
Newark | Slide Switch, Dpdt, 0.2A, 30Vdc, Tht Rohs Compliant: Yes |E-Switch EG2208A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $1.0700 | Buy Now |
DISTI #
EG1942-ND
|
DigiKey | SWITCH SLIDE DPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
44522 In Stock |
|
$0.4543 / $0.9400 | Buy Now |
DISTI #
612-EG2208A
|
Mouser Electronics | Slide Switches DPDT R/A SLIDE RoHS: Compliant | 19648 |
|
$0.4270 / $0.7300 | Buy Now |
DISTI #
72423948
|
RS | Slide Switch, DPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG2208A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5601 |
|
$0.5110 / $0.7300 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Bulk | 0Bulk |
|
$0.4550 / $0.4750 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Bulk | 0Bulk |
|
$0.4550 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
6282 In Stock |
|
$0.4166 / $0.7052 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
DISTI #
EG2208A
|
TME | Switch: slide, Pos: 2, DPDT, 0.2A/30VDC, ON-ON, THT, -20÷70°C, EG Min Qty: 3200 | 0 |
|
$0.5480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2208A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2208A
E-Switch Inc
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 10 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |