Datasheets
EGG339M025AT6AA by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT

Part Details for EGG339M025AT6AA by KEMET Corporation

Overview of EGG339M025AT6AA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EGG339M025AT6AA

EGG339M025AT6AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EGG339M025AT6AA Part Data Attributes

EGG339M025AT6AA KEMET Corporation
Buy Now Datasheet
Compare Parts:
EGG339M025AT6AA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 3 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method Box
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 5400 mA
Surface Mount NO
Tan Delta 0.89
Terminal Shape SNAP-IN

Alternate Parts for EGG339M025AT6AA

This table gives cross-reference parts and alternative options found for EGG339M025AT6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGG339M025AT6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECEC1EA333EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components EGG339M025AT6AA vs ECEC1EA333EA
MAL215846333E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies EGG339M025AT6AA vs MAL215846333E3
EKMH250LIN333MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, LEAD FREE Chemi-Con EGG339M025AT6AA vs EKMH250LIN333MA50S
LG025M33K0BPF-3550 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation EGG339M025AT6AA vs LG025M33K0BPF-3550
MAL215886333E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies EGG339M025AT6AA vs MAL215886333E3
381LX333M025A052AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Cornell Dubilier Electronics Inc EGG339M025AT6AA vs 381LX333M025A052AD
381LX333M025A052D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Cornell Dubilier Electronics Inc EGG339M025AT6AA vs 381LX333M025A052D
381LX333M025A052A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Cornell Dubilier Electronics Inc EGG339M025AT6AA vs 381LX333M025A052A
ECET1EA333EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT Panasonic Electronic Components EGG339M025AT6AA vs ECET1EA333EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGG339M025AT6AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGG339M025AT6AA by KEMET Corporation

  • Please alert me when EGG339M025AT6AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EGG339M025AT6AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGG339M025AT6AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EGG339M025AT6AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGG339M025AT6AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGG339M025AT6AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: