Part Details for EGLXT973QEA3V-873181 by Inphi Corporation
Overview of EGLXT973QEA3V-873181 by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGLXT973QEA3V-873181
EGLXT973QEA3V-873181 CAD Models
EGLXT973QEA3V-873181 Part Data Attributes
|
EGLXT973QEA3V-873181
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
EGLXT973QEA3V-873181
Inphi Corporation
Network Interface,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INPHI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |