Part Details for EHDRD3320 by Panasonic Electronic Components
Overview of EHDRD3320 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Part Details for EHDRD3320
EHDRD3320 CAD Models
EHDRD3320 Part Data Attributes
|
EHDRD3320
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EHDRD3320
Panasonic Electronic Components
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , SIP5/10,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | -170 V | |
Input Voltage-Min | -113 V | |
Input Voltage-Nom | -141 V | |
JESD-30 Code | R-XSMA-T5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | -13 V | |
Output Voltage-Min | -11 V | |
Output Voltage-Nom | -12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/10,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2.4 W | |
Trim/Adjustable Output | NO |