Part Details for EHDRD3471 by Panasonic Electronic Components
Overview of EHDRD3471 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EHDRD3471
EHDRD3471 CAD Models
EHDRD3471 Part Data Attributes:
|
EHDRD3471
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EHDRD3471
Panasonic Electronic Components
DC-DC Regulated Power Supply Module, 1 Output, 0.048W, Hybrid, MODULE-10/5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | -170 V | |
Input Voltage-Min | -113 V | |
Input Voltage-Nom | -141 V | |
JESD-30 Code | R-XSMA-P5 | |
JESD-609 Code | e3/e6 | |
Length | 26.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | -32.6 V | |
Output Voltage-Min | -31.4 V | |
Output Voltage-Nom | -32 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 0.048 W | |
Trim/Adjustable Output | NO |