Part Details for EHRJ45P5ES by Switchcraft Conxall
Overview of EHRJ45P5ES by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRJ45P5ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8177
|
Newark | In-Line Adapter, Rj45, Jack, 8P8C, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:Eh Series Rohs Compliant: Yes |Switchcraft/conxall EHRJ45P5ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1194 |
|
$11.2900 / $16.6300 | Buy Now |
DISTI #
EHRJ45P5ES-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2884 In Stock |
|
$12.8624 / $15.4200 | Buy Now |
DISTI #
502-EHRJ45P5ES
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Cat5e Panel mt Feedthrough Shielded RoHS: Compliant | 2798 |
|
$11.8500 / $15.4200 | Buy Now |
DISTI #
70227561
|
RS | Connector MOD COUPLER 8P8C TO 8P8C, EH Series | Switchcraft EHRJ45P5ES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2392 |
|
$11.1000 / $15.4200 | Buy Now |
DISTI #
SWCEHRJ45P5ES
|
Heilind Electronics | Americas - 637 in Stock |
|
$13.6719 / $17.5000 | Buy Now | |
|
Onlinecomponents.com | In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. RoHS: Compliant |
991 In Stock |
|
$11.2100 / $16.9600 | Buy Now |
DISTI #
EHRJ45P5ES
|
TTI | Modular Connectors / Ethernet Connectors RJ45 Cat5e Panel mt Feedthrough Shielded RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2300 In Stock |
|
$11.4000 / $15.2900 | Buy Now |
DISTI #
EHRJ45P5ES
|
TME | Coupler, EH, Cat: 5e, shielded, RJ45 socket,both sides Min Qty: 1 | 74 |
|
$14.9600 / $19.1200 | Buy Now |
DISTI #
SWCEHRJ45P5ES
|
Interstate Connecting Components | 148 |
|
$13.6719 / $17.5000 | Buy Now | |
DISTI #
000000000003134789
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Cat5e Panel mt Feedthrough Shielded Min Qty: 1 | 1690 |
|
$12.2700 / $13.9700 | Buy Now |
Part Details for EHRJ45P5ES
EHRJ45P5ES CAD Models
EHRJ45P5ES Part Data Attributes
|
EHRJ45P5ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45P5ES
Switchcraft Conxall
Telecom and Datacom Connector, 8 Contact(s), Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body Breadth | 1.02 inch | |
Body Depth | 1.19 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Straight Connection | YES |