Part Details for EHT-110-01-S-D by Samtec Inc
Results Overview of EHT-110-01-S-D by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EHT-110-01-S-D Information
EHT-110-01-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHT-110-01-S-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AJ6454
|
Newark | Connector, Header, 20Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Eht Series Rohs Compliant: Yes |Samtec EHT-110-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$5.1800 / $7.7300 | Buy Now |
|
DISTI #
EHT-110-01-S-D
|
Avnet Americas | Conn Ejector Header 20 POS 2mm Solder ST Through Hole - Rail/Tube (Alt: EHT-110-01-S-D) COO: Viet Nam RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 5307 Factory Stock |
|
$2.2656 / $6.4092 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 1362 |
|
$1.6531 / $4.0320 | Buy Now |
|
DISTI #
EHT-110-01-S-D
|
IBS Electronics | CONN EJECTOR HEADER HDR 20 POS 2MM SOLDER ST TOP ENTRY THRU-HOLE TUBE Min Qty: 5 Package Multiple: 1 | 1832 |
|
$5.7120 / $9.0720 | Buy Now |
|
|
Powell Electronics | 2.00 mm Shrouded IDC Ejector Hdr Min Qty: 1 | 1980 |
|
$5.5000 / $8.2100 | Buy Now |
|
DISTI #
000000000000058651
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 3000 |
|
$4.7000 / $8.2100 | Buy Now |
|
DISTI #
EHT-110-01-S-D
|
Avnet Abacus | Conn Ejector Header 20 POS 2mm Solder ST Through Hole (Alt: EHT-110-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
EHT-110-01-S-D
|
Avnet Asia | Conn Ejector Header 20 POS 2mm Solder ST Through Hole (Alt: EHT-110-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
LCSC | Through HoleP2mm Headers Male Pins RoHS | 10 |
|
$5.6803 / $6.0345 | Buy Now |
US Tariff Estimator: EHT-110-01-S-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EHT-110-01-S-D
EHT-110-01-S-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EHT-110-01-S-D Part Data Attributes
|
|
EHT-110-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-110-01-S-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Latched | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.37 Inch | |
| Body Length | 1.33 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) Over Nickel | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch & Eject | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.0066 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Reference Standard | Ul | |
| Terminal Length | 0.114 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for EHT-110-01-S-D
This table gives cross-reference parts and alternative options found for EHT-110-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-110-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EHT-110-01-TM-D | Samtec Inc | $2.5290 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-110-01-S-D vs EHT-110-01-TM-D |
| EHT-110-01-SM-D | Samtec Inc | $5.8979 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-110-01-S-D vs EHT-110-01-SM-D |
| EHT-110-01-FM-D | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-110-01-S-D vs EHT-110-01-FM-D |
| EHT-110-01-H-D | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | EHT-110-01-S-D vs EHT-110-01-H-D |
EHT-110-01-S-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on the EHT-110-01-S-D is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the EHT-110-01-S-D is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application requirements.
-
The maximum operating temperature for the EHT-110-01-S-D is 125°C (257°F).
-
Yes, the EHT-110-01-S-D is compatible with lead-free soldering processes. Samtec recommends following the recommended soldering profile and guidelines for lead-free soldering.
-
The EHT-110-01-S-D is designed to operate in a variety of environments, but it's recommended to consult with a Samtec representative for specific application requirements and to follow Samtec's guidelines for environmental testing.