Part Details for EI9P by Hammond Manufacturing
Overview of EI9P by Hammond Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EI9P
EI9P CAD Models
EI9P Part Data Attributes
|
EI9P
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
EI9P
Hammond Manufacturing
Power Transformer, 200VA,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.83 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 200 VA |