If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF
EKMH500VSN682MR40S
Yes
Yes
Transferred
UNITED CHEMI-CON INC
,
compliant
United Chemi-Con Inc
8.61
6800 µF
ALUMINUM ELECTROLYTIC CAPACITOR
30 mm
ALUMINUM
40 mm
20%
2
105 °C
-40 °C
Snap-in
POLARIZED
20%
50 V
3300 mA
KMH(SNAP-IN)
10 mm