Datasheets
EL1881CSZ-T7 by:

Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C

Part Details for EL1881CSZ-T7 by Intersil Corporation

Overview of EL1881CSZ-T7 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance

Part Details for EL1881CSZ-T7

EL1881CSZ-T7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EL1881CSZ-T7 Part Data Attributes

EL1881CSZ-T7 Intersil Corporation
Buy Now Datasheet
Compare Parts:
EL1881CSZ-T7 Intersil Corporation Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Supply Current-Max 3 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for EL1881CSZ-T7

This table gives cross-reference parts and alternative options found for EL1881CSZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1881CSZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EL4581CSZ Sync Separator, 50% Slice, S-H, Filter; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL1881CSZ-T7 vs EL4581CSZ
EL1881CSZ-T13 Sync Separator, Low Power, SOICN, /Reel Renesas Electronics Corporation EL1881CSZ-T7 vs EL1881CSZ-T13
EL4581CSZ-T7 Sync Separator, 50% Slice, S-H, Filter, SOICN, /Reel Renesas Electronics Corporation EL1881CSZ-T7 vs EL4581CSZ-T7
EL1881CS Sync Separator IC, PDSO8, SO-8 Elantec (RETIRED) EL1881CSZ-T7 vs EL1881CS
EL1881CSZ-T13 Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL1881CSZ-T7 vs EL1881CSZ-T13
EL1881CS-T7 SYNC SEPARATOR IC, PDSO8, SO-8 Intersil Corporation EL1881CSZ-T7 vs EL1881CS-T7
LM1881MX/NOPB Video Sync Separator 8-SOIC 0 to 70 Texas Instruments EL1881CSZ-T7 vs LM1881MX/NOPB
EL1881CS-T7 Sync Separator IC Renesas Electronics Corporation EL1881CSZ-T7 vs EL1881CS-T7
EL1881CS Sync Separator IC, PDSO8, SO-8 Elantec Semiconductor Inc EL1881CSZ-T7 vs EL1881CS
EL1881CS-T7 Sync Separator IC, PDSO8, SO-8 Elantec (RETIRED) EL1881CSZ-T7 vs EL1881CS-T7
Part Number Description Manufacturer Compare
LM1881N SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 Texas Instruments EL1881CSZ-T7 vs LM1881N
GS4881-IKA Sync Separator IC, PDSO8, SOIC-8 Gennum Corporation EL1881CSZ-T7 vs GS4881-IKA
LM1881M Video Sync Separator 8-SOIC 0 to 70 Texas Instruments EL1881CSZ-T7 vs LM1881M
EL1881CSZ Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL1881CSZ-T7 vs EL1881CSZ
ZXFV4583N16TC Sync Separator IC, PDSO8, MS-012AC, SOP-16 Diodes Incorporated EL1881CSZ-T7 vs ZXFV4583N16TC
ISL59885ISZ-T7 Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel Renesas Electronics Corporation EL1881CSZ-T7 vs ISL59885ISZ-T7
EL4581CSZ-T13 Sync Separator, 50% Slice, S-H, Filter; SOIC8; Temp Range: -40° to 85°C Intersil Corporation EL1881CSZ-T7 vs EL4581CSZ-T13
ISL59885ISZ-T7R5260 SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 Intersil Corporation EL1881CSZ-T7 vs ISL59885ISZ-T7R5260
BA7071FT2 Sync Separator IC, PDSO8, SOP-8 ROHM Semiconductor EL1881CSZ-T7 vs BA7071FT2
LM1881N/NOPB Video Sync Separator 8-PDIP Texas Instruments EL1881CSZ-T7 vs LM1881N/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL1881CSZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL1881CSZ-T7 by Intersil Corporation

  • Please alert me when EL1881CSZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EL1881CSZ-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL1881CSZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EL1881CSZ-T7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL1881CSZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL1881CSZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: