EL1881CSZ
Description: Sync Separator, Low Power, SOICN, /Tube

Overview of EL1881CSZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance

Available Datasheets

Part # Manufacturer Description Datasheet
EL1881CSZ Renesas Electronics Corporation Sync Separator, Low Power
EL1881CSZ-T13 Renesas Electronics Corporation Sync Separator, Low Power
EL1881CSZ-T7A Renesas Electronics Corporation Sync Separator, Low Power

Price & Stock for EL1881CSZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC6591
Newark Video Sync Separator Ic, Comp/Vert, Soic, Output Synch Type:Composite, Vertical, Supply Voltage Min:-, Supply Voltage Max:5V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Renesas EL1881CSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.1000
  • 10 $3.6800
$3.6800 / $4.1000 Buy Now
DISTI # EL1881CSZ
Avnet Americas Sync Separator 8-Pin SOIC - Rail/Tube (Alt: EL1881CSZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 90 Partner Stock
RFQ
Rochester Electronics EL1881 - Sync Separator IC RoHS: Compliant Status: Obsolete Min Qty: 1 90
  • 1 $1.4900
  • 25 $1.4600
  • 100 $1.4000
  • 500 $1.3400
  • 1,000 $1.2600
$1.2600 / $1.4900 Buy Now
LCSC SOIC-8 Video Amplifiers ROHS 10
  • 1 $8.4869
  • 10 $7.4457
  • 30 $6.8112
  • 100 $6.2788
$6.2788 / $8.4869 Buy Now

CAD Models for EL1881CSZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL1881CSZ by Renesas Electronics Corporation

EL1881CSZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-09-26
Samacsys Manufacturer
Renesas Electronics
Consumer IC Type
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. EL1881CSZ
    Renesas Electronics Corporation
    Sync Separator, Low Power, SOICN, /Tube
    VS

Alternate Parts for EL1881CSZ

This table gives cross-reference parts and alternative options found for EL1881CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1881CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL4581CSZ Sync Separator, 50% Slice, S-H, Filter, SOICN, /Tube Renesas Electronics Corporation EL1881CSZ vs EL4581CSZ
EL4581CS Sync Separator IC Renesas Electronics Corporation EL1881CSZ vs EL4581CS
EL1881CS Sync Separator IC Renesas Electronics Corporation EL1881CSZ vs EL1881CS
Part Number Description Manufacturer Compare
EL1881CN Sync Separator IC Renesas Electronics Corporation EL1881CSZ vs EL1881CN
EL1881CS Sync Separator IC Renesas Electronics Corporation EL1881CSZ vs EL1881CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL1881CSZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL1881CSZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of EL1881CSZ would you like to use for your alert(s)?
  • Please alert me when EL1881CSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL1881CSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL1881CSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL1881CSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL1881CSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL1881CSZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: