Part Details for EL2006G by Intersil Corporation
Overview of EL2006G by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for EL2006G
EL2006G CAD Models
EL2006G Part Data Attributes
|
EL2006G
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2006G
Intersil Corporation
OP-AMP, 5000uV OFFSET-MAX, 500MHz BAND WIDTH, MBCY12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 500000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES |
Alternate Parts for EL2006G
This table gives cross-reference parts and alternative options found for EL2006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2006AG | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, MBCY12, | Elantec (RETIRED) | EL2006G vs EL2006AG |
EL2006G/883B | OP-AMP, 5000uV OFFSET-MAX, 500MHz BAND WIDTH, MBCY12 | Intersil Corporation | EL2006G vs EL2006G/883B |
EL2006ACG | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, MBCY12, | Elantec (RETIRED) | EL2006G vs EL2006ACG |
EL2006AG/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, MBCY12, | Elantec (RETIRED) | EL2006G vs EL2006AG/883B |
EL2006G/883B | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY12, | Elantec (RETIRED) | EL2006G vs EL2006G/883B |
EL2006G | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY12, | Elantec (RETIRED) | EL2006G vs EL2006G |