Part Details for EL2200 by Everlight Electronics Co Ltd
Overview of EL2200 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL2200
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2200) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$0.9760 / $1.1360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$1.0600 | Buy Now |
DISTI #
EL2200
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2200) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$0.9760 / $1.1360 | Buy Now |
DISTI #
EL2200
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2200) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$0.9760 / $1.1360 | Buy Now |
Part Details for EL2200
EL2200 CAD Models
EL2200 Part Data Attributes
|
EL2200
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL2200
Everlight Electronics Co Ltd
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 1e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |