Datasheets
EL2200S1(TA)-V by: Everlight Electronics Co Ltd

Logic IC Output Optocoupler

Part Details for EL2200S1(TA)-V by Everlight Electronics Co Ltd

Overview of EL2200S1(TA)-V by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for EL2200S1(TA)-V

EL2200S1(TA)-V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EL2200S1(TA)-V Part Data Attributes

EL2200S1(TA)-V Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
EL2200S1(TA)-V Everlight Electronics Co Ltd Logic IC Output Optocoupler
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Package Description GWDIP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL APPROVED, VDE APPROVED
Configuration SINGLE
Data Rate-Nom 5 MBps
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Response Time-Nom 1e-8 ns
Shape RECTANGULAR
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL2200S1(TA)-V by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL2200S1(TA)-V by Everlight Electronics Co Ltd

  • Please alert me when EL2200S1(TA)-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EL2200S1(TA)-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL2200S1(TA)-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EL2200S1(TA)-V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL2200S1(TA)-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL2200S1(TA)-V by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: