Part Details for EL2227CYZ by Rochester Electronics LLC
Overview of EL2227CYZ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL2227CYZ
EL2227CYZ CAD Models
EL2227CYZ Part Data Attributes
|
EL2227CYZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EL2227CYZ
Rochester Electronics LLC
DUAL OP-AMP, 3000 uV OFFSET-MAX, 137 MHz BAND WIDTH, PDSO8, 3 MM, ROHS COMPLIANT, PLASTIC, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 9 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 137000 | |
Width | 3 mm |
Alternate Parts for EL2227CYZ
This table gives cross-reference parts and alternative options found for EL2227CYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2227CYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2227CYZ | Dual Very Low Noise Amplifier; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL2227CYZ vs EL2227CYZ |
EL2227CYZ-T13 | Dual Very Low Noise Amplifier; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL2227CYZ vs EL2227CYZ-T13 |
EL2227CYZ-T7 | Dual Very Low Noise Amplifier; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL2227CYZ vs EL2227CYZ-T7 |