Part Details for EL2470CN by Elantec Semiconductor Inc
Overview of EL2470CN by Elantec Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL2470CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2470CN-ND
|
DigiKey | IC OPAMP CFA 4 CIRCUIT 14DIP Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1274 In Stock |
|
$1.5900 | Buy Now |
|
Rochester Electronics | EL2470 - Quad Current Mode Feedback Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1274 |
|
$1.3600 / $1.6000 | Buy Now |
|
Chip1Cloud | 70 MHz/1 mA Current Mode Feedback Amplifiers | 9100 |
|
RFQ |
Part Details for EL2470CN
EL2470CN CAD Models
EL2470CN Part Data Attributes:
|
EL2470CN
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2470CN
Elantec Semiconductor Inc
Video Amplifier 4 Func Bipolar PDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Reach Compliance Code | unknown | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |