Part Details for EL2530 by Everlight Electronics Co Ltd
Overview of EL2530 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL2530-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS THRU-HOLE Min Qty: 135 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9855 | Buy Now |
DISTI #
EL2530
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2530) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$1.3943 / $1.6229 | Buy Now |
DISTI #
638-EL2530
|
Mouser Electronics | High Speed Optocouplers High Speed Thru-Hole (1MBits/s) RoHS: Compliant | 0 |
|
$1.6900 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$1.5100 | Buy Now |
DISTI #
EL2530
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2530) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Reel | 0 |
|
$1.3943 / $1.6229 | Buy Now |
DISTI #
EL2530
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, 5kV, CTR@If: 7-50%@16mA Min Qty: 1 | 180 |
|
$1.2300 / $1.7500 | Buy Now |
DISTI #
EL2530
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL2530) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3943 / $1.6229 | Buy Now |
Part Details for EL2530
EL2530 CAD Models
EL2530 Part Data Attributes
|
EL2530
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL2530
Everlight Electronics Co Ltd
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT | |
Response Time-Max | 0.000002 s | |
Response Time-Nom | 5e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |