-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3170
|
Newark | Ic, tv/Video Circuit, tv/Video Sync Circuit, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Renesas EL4583AISZ-T13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL4583AISZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4583AISZ-T13
Renesas Electronics Corporation
Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |