Part Details for EL4583CS-T7 by Elantec Semiconductor Inc
Overview of EL4583CS-T7 by Elantec Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4583CSZ-T7 | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT | |
EL4583CSZ | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT | |
EL4583CSZ-T13 | Renesas Electronics Corporation | Sync Separator, 50% Slice, S-H, Filter, HOUT |
Part Details for EL4583CS-T7
EL4583CS-T7 CAD Models
EL4583CS-T7 Part Data Attributes
|
EL4583CS-T7
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL4583CS-T7
Elantec Semiconductor Inc
Sync Separator IC, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |