-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Clock Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL4585CS-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4585CS-T13
Renesas Electronics Corporation
Video Clock Generator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, SOP16,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.909 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 35.468 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 35.468 MHz | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for EL4585CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4585CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4585CSZ-T7 | Horizontal Genlock, 8FSC, SOICN, /Reel | Renesas Electronics Corporation | EL4585CS-T13 vs EL4585CSZ-T7 |
EL4585CS-T7 | Video Clock Generator | Renesas Electronics Corporation | EL4585CS-T13 vs EL4585CS-T7 |
EL4585CS-T7 | 36MHz, VIDEO CLOCK GENERATOR, PDSO16, SO-16 | Intersil Corporation | EL4585CS-T13 vs EL4585CS-T7 |
EL4585CS | 36MHz, VIDEO CLOCK GENERATOR, PDSO16, SO-16 | Intersil Corporation | EL4585CS-T13 vs EL4585CS |
EL4585CS | Video Clock Generator | Renesas Electronics Corporation | EL4585CS-T13 vs EL4585CS |
EL4585CSZ-T13 | Horizontal Genlock, 8FSC; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4585CS-T13 vs EL4585CSZ-T13 |