Part Details for EL5160ISZ-T7 by Renesas Electronics Corporation
Overview of EL5160ISZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5160ISZ-T7 | Renesas Electronics Corporation | 200MHz Low-power Current Feedback Amplifiers | |
EL5160ISZ-T7A | Renesas Electronics Corporation | 200MHz Low-power Current Feedback Amplifiers | |
EL5160ISZ-T13 | Renesas Electronics Corporation | 200MHz Low-power Current Feedback Amplifiers |
Price & Stock for EL5160ISZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3236
|
Newark | Ic, operational Amplifier, single, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Renesas EL5160ISZ-T7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
C1S329800032007
|
Chip1Stop | Op Amp Single Current Fdbk ±5V/10V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 4 |
|
$4.3600 | Buy Now |
|
Flip Electronics | Stock | 30000 |
|
RFQ |