Consumer Circuits
EL5167IW-T13
Intersil Corporation
Description: 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN

Overview of EL5167IW-T13 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EL5167IWZ-T7A Renesas Electronics Corporation 1.4GHz Current Feedback Amplifiers with Enable
EL5167IWZ-T7 Renesas Electronics Corporation 1.4GHz Current Feedback Amplifiers with Enable

CAD Models for EL5167IW-T13 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5167IW-T13 by Intersil Corporation

EL5167IW-T13
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOT-23
Package Description
SOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
1400000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. EL5167IW-T13
    Intersil Corporation
    1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for EL5167IW-T13

This table gives cross-reference parts and alternative options found for EL5167IW-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5167IW-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL5167IWZ-T7A 1.4GHz Current Feedback Amplifiers with Enable; SC705, SOT5; Temp Range: -40° to 85°C Intersil Corporation EL5167IW-T13 vs EL5167IWZ-T7A
EL5167IW-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5167IW-T13 vs EL5167IW-T7A
EL5167IWZ-T7 1.4GHz Current Feedback Amplifiers with Enable; SC705, SOT5; Temp Range: -40° to 85°C Intersil Corporation EL5167IW-T13 vs EL5167IWZ-T7
EL5167IWZ 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5167IW-T13 vs EL5167IWZ
EL5167IWZ Video Amplifier, 1 Channel(s), 1 Func, PDSO5 Renesas Electronics Corporation EL5167IW-T13 vs EL5167IWZ
Part Number Description Manufacturer Compare
EL5167IWZ 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5167IW-T13 vs EL5167IWZ
EL5166IW 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5167IW-T13 vs EL5166IW
EL5191CW-T7 VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5167IW-T13 vs EL5191CW-T7
EL5166IS 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 Intersil Corporation EL5167IW-T13 vs EL5166IS
EL5166IW-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5167IW-T13 vs EL5166IW-T13
EL5191ACSZ-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Intersil Corporation EL5167IW-T13 vs EL5191ACSZ-T13
EL5166ISZ 1.4GHz Current Feedback Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5167IW-T13 vs EL5166ISZ
EL5191ACS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 Intersil Corporation EL5167IW-T13 vs EL5191ACS-T13
EL5166IW-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5167IW-T13 vs EL5166IW-T7
EL5191CW6-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5167IW-T13 vs EL5191CW6-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5167IW-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5167IW-T13 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL5167IW-T13 would you like to use for your alert(s)?
  • Please alert me when EL5167IW-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5167IW-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5167IW-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5167IW-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5167IW-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5167IW-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: