Part Details for EL5176IYZ-T7 by Intersil Corporation
Overview of EL5176IYZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for EL5176IYZ-T7
EL5176IYZ-T7 CAD Models
EL5176IYZ-T7 Part Data Attributes
|
EL5176IYZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5176IYZ-T7
Intersil Corporation
250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.1 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for EL5176IYZ-T7
This table gives cross-reference parts and alternative options found for EL5176IYZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5176IYZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5176IYZ-T | Line Driver | Renesas Electronics Corporation | EL5176IYZ-T7 vs EL5176IYZ-T |
EL5176IYZ-T13 | 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5176IYZ-T7 vs EL5176IYZ-T13 |
EL5176IYZ-T7 | Line Driver | Renesas Electronics Corporation | EL5176IYZ-T7 vs EL5176IYZ-T7 |
EL5176IY | LINE DRIVER, PDSO8, MO-187, MSOP-8 | Intersil Corporation | EL5176IYZ-T7 vs EL5176IY |
EL5176IYZ-T | LINE DRIVER | Intersil Corporation | EL5176IYZ-T7 vs EL5176IYZ-T |
EL5176IYZ | 250MHz Differential Twisted-Pair Driver; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5176IYZ-T7 vs EL5176IYZ |