Datasheets
EL5191CSZ-T13 by:

1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8

Part Details for EL5191CSZ-T13 by Intersil Corporation

Overview of EL5191CSZ-T13 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EL5191CSZ-T13

EL5191CSZ-T13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EL5191CSZ-T13 Part Data Attributes

EL5191CSZ-T13 Intersil Corporation
Buy Now Datasheet
Compare Parts:
EL5191CSZ-T13 Intersil Corporation 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom 1000000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9022 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9116 mm

Alternate Parts for EL5191CSZ-T13

This table gives cross-reference parts and alternative options found for EL5191CSZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5191CSZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EL5191CSZ-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Intersil Corporation EL5191CSZ-T13 vs EL5191CSZ-T7
Part Number Description Manufacturer Compare
EL5166IW 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5191CSZ-T13 vs EL5166IW
EL5191ACW-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5191CSZ-T13 vs EL5191ACW-T13
EL5191CSZ 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Intersil Corporation EL5191CSZ-T13 vs EL5191CSZ
EL5167IW 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5191CSZ-T13 vs EL5167IW
EL5166IW-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5191CSZ-T13 vs EL5166IW-T7A
EL5167IWZ-T7 1.4GHz Current Feedback Amplifiers with Enable; SC705, SOT5; Temp Range: -40° to 85°C Intersil Corporation EL5191CSZ-T13 vs EL5167IWZ-T7
EL5166IWZ Video Amplifier, 1 Channel(s), 1 Func, PDSO6 Renesas Electronics Corporation EL5191CSZ-T13 vs EL5166IWZ
EL5191CWZ-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Intersil Corporation EL5191CSZ-T13 vs EL5191CWZ-T7
EL5191CSZ-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Intersil Corporation EL5191CSZ-T13 vs EL5191CSZ-T7
EL5166ISZ 1.4GHz Current Feedback Amplifiers with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5191CSZ-T13 vs EL5166ISZ

EL5191CSZ-T13 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5191CSZ-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5191CSZ-T13 by Intersil Corporation

  • Please alert me when EL5191CSZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EL5191CSZ-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5191CSZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EL5191CSZ-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5191CSZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5191CSZ-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: